NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 640-126
- Mfr. Part No.:
- 22315EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP31,094.31
(exc. VAT)
PHP34,825.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,094.31 |
*price indicative
- RS Stock No.:
- 640-126
- Mfr. Part No.:
- 22315EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Dynamic Load Rating | 491.00kN | |
| Outside Diameter | 160mm | |
| Maximum Speed - Grease | 2900rpm | |
| Limiting Speed | 4200rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Series | 223 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Internal Clearance | C3 | |
| Static Load Rating | 467.00kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Dynamic Load Rating 491.00kN | ||
Outside Diameter 160mm | ||
Maximum Speed - Grease 2900rpm | ||
Limiting Speed 4200rpm | ||
Maximum Speed - Oil 3600rpm | ||
Series 223 | ||
Standards/Approvals No | ||
End Type Open | ||
Internal Clearance C3 | ||
Static Load Rating 467.00kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22315EAKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VKC3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
