NSK 22315EAE4C3 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 643-765
- Mfr. Part No.:
- 22315EAE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP28,499.66
(exc. VAT)
PHP31,919.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,499.66 |
*price indicative
- RS Stock No.:
- 643-765
- Mfr. Part No.:
- 22315EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 505000N | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 485000N | |
| Maximum Speed - Oil | 3600rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Standards/Approvals | ISO 15312 | |
| Series | 223 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 505000N | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 485000N | ||
Maximum Speed - Oil 3600rpm | ||
Maximum Speed - Grease 2800rpm | ||
Standards/Approvals ISO 15312 | ||
Series 223 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 75 mm bore, 160 mm outer diameter, and 55 mm width, designed to support heavy radial loads and moderate axial forces. Its C3 internal clearance allows for better performance under thermal expansion and vibration. With a steel cage, open design, and integrated lubrication grooves, it ensures smooth and reliable operation in demanding industrial environments.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22315EAE4 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22315EAKE4C3 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22315EAKE4 Straight 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 29415-E1-XL 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VK Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
