RS Better World
FAG 29415-E1-XL 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 312-617
- Mfr. Part No.:
- 29415-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP65,379.93
(exc. VAT)
PHP73,225.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,379.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-617
- Mfr. Part No.:
- 29415-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Limiting Speed | 4700rpm | |
| Standards/Approvals | RoHS | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 650000N | |
| Series | 294..-E1-XL | |
| Static Load Rating | 1540000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Limiting Speed 4700rpm | ||
Standards/Approvals RoHS | ||
Bearing Material Steel | ||
Dynamic Load Rating 650000N | ||
Series 294..-E1-XL | ||
Static Load Rating 1540000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Axial Spherical Roller Bearing is designed for optimal performance, particularly in applications where axial loads are prevalent. This remarkable product offers stability and reliability through its innovative design, which includes a comprehensive range of dimensions and basic load ratings. The absence of flanging rings, coupled with engineered heat treatment, enhances its ability to withstand dynamic conditions.
Optimised for high speed performance enhancing operational efficiency
Robust material ensures exceptional durability in harsh conditions
Designed for minimal maintenance reducing downtime
Accommodates significant temperature variations to suit diverse environments
Ensures precise alignment and stability during operation
Facilitates easy installation streamlining your workflow
Related links
- FAG 21315-E1-XL Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL Z Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-K K Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 23218-E1-XL-K-TVPB K Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG WS22218-E1-XL-2RSR Z Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22215-E1-XL Parallel 75 mm ID Roller Bearing, 130 mm OD
