NSK 32048XJ Tapered 240 mm ID Tapered Roller Bearing, 360 mm OD
- RS Stock No.:
- 642-538
- Mfr. Part No.:
- 32048XJ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP168,583.27
(exc. VAT)
PHP188,813.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,583.27 |
*price indicative
- RS Stock No.:
- 642-538
- Mfr. Part No.:
- 32048XJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 240mm | |
| Bore Type | Tapered | |
| Maximum Speed - Oil | 1200rpm | |
| Maximum Speed - Grease | 850rpm | |
| Limiting Speed | 1200rpm | |
| Cone Width | 76mm | |
| Bearing Dynamic Load Rating | 1130kN | |
| Cup Width | 57mm | |
| Outside Diameter | 360mm | |
| Static Load Rating | 1730kN | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 240mm | ||
Bore Type Tapered | ||
Maximum Speed - Oil 1200rpm | ||
Maximum Speed - Grease 850rpm | ||
Limiting Speed 1200rpm | ||
Cone Width 76mm | ||
Bearing Dynamic Load Rating 1130kN | ||
Cup Width 57mm | ||
Outside Diameter 360mm | ||
Static Load Rating 1730kN | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is meticulously engineered for precision applications. Designed for durability and reliability, this bearing excels under both dynamic and static load conditions, making it Ideal for demanding industrial settings. With a bore diameter of 240 mm and an outside diameter of 360 mm, the HR32048XJ accommodates various rotational requirements, whether for grease or oil-bath lubrication. Its robust construction ensures optimal load distribution and longevity, catering to the needs of engineers and maintenance professionals who require dependable performance in challenging environments.
Incorporates a Basic dynamic load rating of 1130000 N for superior performance under operational stresses
Features a Basic static load rating of 1730000 N ensuring reliability during stationary applications
Allows for grease lubrication up to 850 min-1 and oil-bath lubrication up to 1200 min-1 for flexible maintenance options
Designed with minimum chamfer dimensions for both the inner and outer rings promoting smooth operation
Exhibits effective load centre dimensions of 79.1 mm to enhance load transfer efficiency
Crafted with precise abutment dimensions to maintain optimal spacing within housing ensuring stability
Includes two axial load factors Y0 at 0.72 and Y1 at 1.3 for tailored performance according to load conditions
Mass of approximately 26.2 kg indicates significant durability and strength for demanding applications
Related links
- SKF 32048 X Taper Roller 240 mm ID Tapered Roller Bearing, 360 mm OD
- SKF 23234 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 24048 CCK30/C3W33 Tapered 1:30 240 mm ID Roller Bearing, 360 mm OD
- NSK 23048CAME4 Round 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
