NSK 32014XJ Tapered 70 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 642-533
- Mfr. Part No.:
- 32014XJ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP4,011.39
(exc. VAT)
PHP4,492.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,011.39 |
*price indicative
- RS Stock No.:
- 642-533
- Mfr. Part No.:
- 32014XJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Tapered | |
| Cup Width | 19mm | |
| Cone Width | 25mm | |
| Bearing Dynamic Load Rating | 128kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 158kN | |
| Limiting Speed | 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4300rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Tapered | ||
Cup Width 19mm | ||
Cone Width 25mm | ||
Bearing Dynamic Load Rating 128kN | ||
Outside Diameter 110mm | ||
Static Load Rating 158kN | ||
Limiting Speed 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4300rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered to excel under demanding conditions, providing superior load-carrying capacity and reliability. Designed in accordance with ISO 4CC and ISO355 dimension series, this bearing features precise bore and outside diameters of 70 mm and 110 mm, respectively. With its tapered roller structure, it accommodates both radial and axial loads, making it Ideal for various applications, from industrial machinery to automotive systems. The Advanced chamfer dimensions ensure smooth operation while minimising wear. Combining robust construction with high performance, this bearing is a VITAL component for enhancing the longevity of your equipment.
Optimised design for enhanced load distribution and stability
Manufactured with high-quality materials for durability and strength
Compatible with grease and oil-bath lubrication systems for versatile use
Inset chamfers promote ease of installation and effective sealing
Designed to operate at high speeds ensuring efficiency in dynamic applications
Lightweight construction weighing approximately 0.869 kg facilitates easy handling
Well-suited for a range of applications ensuring adaptability across different industries
Related links
- NSK 30214J Tapered 70 mm ID Tapered Roller Bearing, 125 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 33014 Taper 70 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
