NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 698-612
- Mfr. Part No.:
- 4T-2720
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP818.77
(exc. VAT)
PHP917.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP818.77 |
*price indicative
- RS Stock No.:
- 698-612
- Mfr. Part No.:
- 4T-2720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cup Width | 19.05mm | |
| Static Load Rating | 90.5kN | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 73kN | |
| Outside Diameter | 76.2mm | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cup Width 19.05mm | ||
Static Load Rating 90.5kN | ||
Series 4T | ||
Bearing Dynamic Load Rating 73kN | ||
Outside Diameter 76.2mm | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered for reliable performance in demanding applications. Designed for optimal load distribution, they facilitate smooth operation in various machinery settings, ensuring longevity and durability. With a straightforward setup and exceptional stability, these bearings effectively manage radial and axial loads, making them an Ideal choice for industrial equipment and automotive components. Their Compact design and robust construction help reduce maintenance needs while enhancing overall efficiency. The combination of precision engineering and high-quality materials results in a dependable product that stands up to the rigours of contemporary engineering requirements.
Optimised for smooth operation supporting heavy loads effectively
Compact design enhances space efficiency in machinery setups
Robust construction ensures durability and reliability in performance
Designed for minimal maintenance extending bearing life and functionality
Ideal for both industrial and automotive applications providing versatility
Facilitates accurate load distribution improving overall system efficiency
High quality materials contribute to resistance against wear and tear
Related links
- NTN 4T-2790/2720 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-JM612910PK Tapered Roller 70 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
