FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 312-289
- Mfr. Part No.:
- JK0S070-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP13,108.39
(exc. VAT)
PHP14,681.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,108.39 |
*price indicative
- RS Stock No.:
- 312-289
- Mfr. Part No.:
- JK0S070-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Fibreglass Reinforced Plastic | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Static Load Rating | 159000N | |
| Bearing Dynamic Load Rating | 104000N | |
| Standards/Approvals | ISO 492:2014 | |
| Limiting Speed | 2900rpm | |
| Cone Width | 27mm | |
| Bearing Material | Cage Made Of Fibreglass Reinforced Plastic | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Fibreglass Reinforced Plastic | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Static Load Rating 159000N | ||
Bearing Dynamic Load Rating 104000N | ||
Standards/Approvals ISO 492:2014 | ||
Limiting Speed 2900rpm | ||
Cone Width 27mm | ||
Bearing Material Cage Made Of Fibreglass Reinforced Plastic | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is an integral component with a lip seal on one side and belong to the diameter series 0. It is manufactured to the tolerance class PN Normal (ISO 492:2014) and undergo standard heat treatment. The cage is made of glass-fiber reinforced plastic, featuring a window design. The minimum operating temperature is -30°C, while the maximum operating temperature is 110°C.
Single row design
Grease lubrication
Sealed on one side
Related links
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- FAG 32314-A Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- FAG 32914 Taper Roller 70 mm ID Tapered Roller Bearing, 100 mm OD
- NTN 33014U Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- FAG 32314-BA Taper Roller 70 mm ID Tapered Roller Bearing, 150 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
