SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 576-665
- Mfr. Part No.:
- 32014A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP4,860.06
(exc. VAT)
PHP5,443.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,860.06 |
*price indicative
- RS Stock No.:
- 576-665
- Mfr. Part No.:
- 32014A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 160kN | |
| Cup Width | 19mm | |
| Number of Rows | 1 | |
| Cone Width | 25mm | |
| Outside Diameter | 110mm | |
| Series | 32014A | |
| Bearing Dynamic Load Rating | 109kN | |
| Standards/Approvals | ISO 355 | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 160kN | ||
Cup Width 19mm | ||
Number of Rows 1 | ||
Cone Width 25mm | ||
Outside Diameter 110mm | ||
Series 32014A | ||
Bearing Dynamic Load Rating 109kN | ||
Standards/Approvals ISO 355 | ||
Limiting Speed 6200rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 33014U Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JLM813049/JLM813010PK Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SNR 32214A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- FAG 33114 Taper Roller 70 mm ID Roller Bearing, 120 mm OD
- SNR 30214A Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
