NTN 33014U Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-269
- Mfr. Part No.:
- 33014U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,682.84
(exc. VAT)
PHP7,484.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,682.84 |
*price indicative
- RS Stock No.:
- 454-269
- Mfr. Part No.:
- 33014U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 204kN | |
| Outside Diameter | 110mm | |
| Cup Width | 25.5mm | |
| Number of Rows | 1 | |
| Cone Width | 31mm | |
| Limiting Speed | 4200rpm | |
| Maximum Speed - Oil | 4200rpm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 140kN | |
| Standards/Approvals | ISO 355 | |
| Series | 33014U | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Material | High Carbon Chromium Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 204kN | ||
Outside Diameter 110mm | ||
Cup Width 25.5mm | ||
Number of Rows 1 | ||
Cone Width 31mm | ||
Limiting Speed 4200rpm | ||
Maximum Speed - Oil 4200rpm | ||
End Type Open | ||
Bearing Dynamic Load Rating 140kN | ||
Standards/Approvals ISO 355 | ||
Series 33014U | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Material High Carbon Chromium Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to excel in performance and reliability. Crafted with precision engineering, it ensures optimal load distribution and improved stiffness, making it an excellent choice for various applications. The robust construction utilises high-quality materials for enhanced durability. With a focus on functionality, this bearing boasts features that cater to both dynamic and static loads, ensuring seamless operation even under challenging conditions. Ideal for industrial use, this bearing promises to deliver exceptional endurance and efficiency, accommodating a wide range of operating temperatures. Its thoughtful design allows for easy integration into existing systems, making it a functional addition to any machinery. Experience the difference with this advanced roller bearing that meets rigorous industry standards while keeping performance at the forefront.
Engineered for high load capacity to enhance operational reliability
Constructed with a pressed steel cage for improved strength and longevity
Offers excellent performance in both oil and grease lubrication scenarios
Features a low coefficient of friction to enhance efficiency and reduce wear
Designed to operate effectively in extreme temperatures, ensuring versatility
Incorporates precise manufacturing standards to guarantee dimensional accuracy
Optimised for easy installation, reducing downtime and maintenance needs
Related links
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JLM813049/JLM813010PK Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
