SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 461-954
- Mfr. Part No.:
- 32014 X/DF
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP28,879.41
(exc. VAT)
PHP32,344.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,879.41 |
*price indicative
- RS Stock No.:
- 461-954
- Mfr. Part No.:
- 32014 X/DF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cup Width | 50mm | |
| Number of Rows | 2 | |
| Cone Width | 50mm | |
| Static Load Rating | 305kN | |
| Outside Diameter | 110mm | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Bearing Dynamic Load Rating | 214kN | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cup Width 50mm | ||
Number of Rows 2 | ||
Cone Width 50mm | ||
Static Load Rating 305kN | ||
Outside Diameter 110mm | ||
Limiting Speed 5600rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Bearing Dynamic Load Rating 214kN | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- BR
Omkar
The SKF Matched tapered roller bearings arranged face-to-face (X-arrangement, load lines diverge towards the bearing axis) accommodate high radial loads and axial loads in both directions. The precision manufactured intermediate ring between the outer rings enables a defined internal clearance or preload to be achieved when mounted. Matched tapered roller bearings are typically used in gearboxes, hoisting equipment, rolling mills, and machines in the mining industry.
High radial load carrying capacity
Designed for axial loads in both directions
Relatively high stiffness
Surface finish on the contact surfaces of the rollers and raceways that enhances operational reliability
Related links
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- SKF 32044 X/DF Taper Roller 220 mm ID Tapered Roller Bearing, 340 mm OD
- SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD
- SKF 32014 X Taper 70 mm ID Roller Bearing, 110 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
