SKF 32044 X/DF Taper Roller 220 mm ID Tapered Roller Bearing, 340 mm OD

Subtotal (1 unit)*

PHP627,932.70

(exc. VAT)

PHP703,284.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP627,932.70

*price indicative

RS Stock No.:
461-245
Mfr. Part No.:
32044 X/DF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

220mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

3350kN

Cup Width

152mm

Number of Rows

2

Cone Width

152mm

Limiting Speed

1700rpm

Standards/Approvals

UNSPSC, RoHS, eClass

Bearing Dynamic Load Rating

1637kN

Outside Diameter

340mm

Bearing Type

Taper Roller

Race Type

Cylindrical

COO (Country of Origin):
DE

Omkar


The SKF Matched tapered roller bearings arranged face-to-face (X-arrangement, load lines diverge towards the bearing axis) accommodate high radial loads and axial loads in both directions. The precision manufactured intermediate ring between the outer rings enables a defined internal clearance or preload to be achieved when mounted. Matched tapered roller bearings are typically used in gearboxes, hoisting equipment, rolling mills, and machines in the mining industry.

High radial load carrying capacity

Designed for axial loads in both directions

Relatively high stiffness

Surface finish on the contact surfaces of the rollers and raceways that enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy