NSK NU308EW 40 mm ID Roller Bearing, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,291.57

(exc. VAT)

PHP4,806.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,291.57

*price indicative

RS Stock No.:
640-012
Mfr. Part No.:
NU308EW
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Maximum Speed - Oil

8000rpm

Maximum Speed - Grease

6700rpm

Limiting Speed

12000rpm

Dynamic Load Rating

102kN

Outside Diameter

90mm

Number of Rows

1

Static Load Rating

81.5kN

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single row cylindrical roller bearing is designed for high performance and reliability in various applications. Engineered for optimal efficiency, this bearing excels in handling radial loads while providing excellent stability at high speeds. The thoughtfully crafted design ensures minimal friction and wear, making it suitable for demanding environments. With robust dimensions tailored for precise fit and function, it enhances the durability of machinery, promoting sustainable operation and reducing maintenance intervals.

Designed for minimal friction, enhancing operational efficiency

Supports high radial load capacities for improved performance

Allows for high speed applications, achieving thermal speeds of up to 7500 min-1

Features robust boundary dimensions for a precise fit in machinery

Incorporates chamfer dimensions that facilitate easy installation

Provides a Basic dynamic load rating of 102,000 N, enhancing reliability

Maintains optimal functionality in grease or oil-bath lubrication conditions

Crafted with mass efficiency in mind, weighing approximately 0.662 kg

Engineered to endure harsh operational conditions, increasing lifespan

Delivers a controlled forced-circulation oil lubrication capability for exceptional performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy