NSK NU308ET 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 640-011
- Mfr. Part No.:
- NU308ET
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,890.80
(exc. VAT)
PHP4,357.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,890.80 |
*price indicative
- RS Stock No.:
- 640-011
- Mfr. Part No.:
- NU308ET
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 102kN | |
| Static Load Rating | 81.5kN | |
| Outside Diameter | 90mm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 8000rpm | |
| Maximum Speed - Grease | 6700rpm | |
| Limiting Speed | 10000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 102kN | ||
Static Load Rating 81.5kN | ||
Outside Diameter 90mm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 8000rpm | ||
Maximum Speed - Grease 6700rpm | ||
Limiting Speed 10000rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is engineered to provide superior performance in various applications, thanks to its robust design and precise specifications. Designed for high-speed and high-load operations, it features a bore diameter of 40 mm and an outer diameter of 90 mm, ensuring optimal functionality within Compact assemblies. The bearing excels in applications requiring reliable radial support while maintaining low friction and wear. With excellent load ratings and suitable for diverse lubrication methods, it offers flexibility and extended service life, making it an Ideal choice for modern machinery and rotating equipment.
Single row configuration provides enhanced stability and performance
Bore diameter of 40 mm, Ideal for smaller shafts without compromising strength
Outer diameter of 90 mm ensures compatibility with a range of housing designs
Width of 23 mm optimises space efficiency in Compact designs
Basic dynamic load rating of 102,000 N enhances durability under heavy loads
Static load rating of 81,500 N supports stationary applications
Versatile lubrication options including thermal speed rating up to 7500 min-1 for oil-bath lubrication
Accommodates mechanical speeds of 10,000 min-1 for efficient operation
Designed with precise chamfer dimensions to prevent edge loading and enhance longevity
Mass of approximately 0.645 kg contributes to lightweight assemblies without sacrificing performance
Related links
- NSK NU308EW 40 mm ID Roller Bearing, 90 mm OD
- NSK 30308J Tapered 40 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 22308 E Parallel 40 mm ID Roller Bearing, 90 mm OD
- NSK 22308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 21308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 21308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
