NSK 23056CAME4 Round 280 mm ID Spherical Roller Bearing, 420 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP275,187.90

(exc. VAT)

PHP308,210.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP275,187.90

*price indicative

RS Stock No.:
639-839
Mfr. Part No.:
23056CAME4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

280mm

Race Width

106mm

Bore Type

Round

Limiting Speed

1800rpm

Maximum Speed - Grease

710rpm

Maximum Speed - Oil

900rpm

Number of Rows

2

Static Load Rating

2950kN

Dynamic Load Rating

1930kN

Outside Diameter

420mm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is designed for high-load applications, offering both reliability and efficiency in performance. This superior bearing provides optimal support for rotating shafts, facilitating smooth operations in various machinery. With its robust construction and Advanced design, it is Ideal for demanding conditions, capable of withstanding significant dynamic and static loads. This bearing excels in applications requiring precision and durability, making it an indispensable component in industrial machinery. Its comprehensive load ratings and versatile speed capabilities enhance operational safety and efficiency, ensuring longevity and reduced maintenance.

Designed for high load applications ensuring reliability under pressure

Basic dynamic load rating of 1930000 N for excellent performance

Basic static load rating of 2950000 N enhances stability during operation

Versatile speed ratings including thermal speed at 1200 min-1 and mechanical speed at 1800 min-1

Compact dimensions with bore diameter of 280 mm and outside diameter of 420 mm for space efficiency

Precision-engineered with minimal chamfer dimensions facilitating smooth installation

Includes calculation factors to accurately assess load capacity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy