SKF 22340 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 420 mm OD
- RS Stock No.:
- 460-224
- Mfr. Part No.:
- 22340 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP573,919.64
(exc. VAT)
PHP642,790.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573,919.64 |
*price indicative
- RS Stock No.:
- 460-224
- Mfr. Part No.:
- 22340 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 138mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 2439kN | |
| Outside Diameter | 420mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 2900kN | |
| Series | 22340 CC/C3W33 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 1500rpm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 138mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 2439kN | ||
Outside Diameter 420mm | ||
Internal Clearance C3 | ||
Static Load Rating 2900kN | ||
Series 22340 CC/C3W33 | ||
Standards/Approvals RoHS | ||
Limiting Speed 1500rpm | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22340 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 22340 CCK/W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23940 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23240 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23056 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 23960 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 420 mm OD
- SKF 22340 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 420 mm OD
