SKF 22340 CCK/W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 420 mm OD
- RS Stock No.:
- 460-226
- Mfr. Part No.:
- 22340 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP573,919.64
(exc. VAT)
PHP642,790.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573,919.64 |
*price indicative
- RS Stock No.:
- 460-226
- Mfr. Part No.:
- 22340 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 138mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 2900kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1500rpm | |
| Series | 22340 CCK/W33 | |
| Dynamic Load Rating | 2439kN | |
| Outside Diameter | 420mm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 138mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Static Load Rating 2900kN | ||
Number of Rows 2 | ||
Limiting Speed 1500rpm | ||
Series 22340 CCK/W33 | ||
Dynamic Load Rating 2439kN | ||
Outside Diameter 420mm | ||
Internal Clearance CN | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22340 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 420 mm OD
- SKF 23056 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 22340 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23238 CCK/W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
