SKF NU 1056 ML 280 mm ID Roller Bearing, 420 mm OD
- RS Stock No.:
- 462-791
- Mfr. Part No.:
- NU 1056 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP412,886.51
(exc. VAT)
PHP462,432.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP412,886.51 |
*price indicative
- RS Stock No.:
- 462-791
- Mfr. Part No.:
- NU 1056 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | CN | |
| Static Load Rating | 1060kN | |
| Dynamic Load Rating | 765kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 2600rpm | |
| Outside Diameter | 420mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 65mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance CN | ||
Static Load Rating 1060kN | ||
Dynamic Load Rating 765kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 2600rpm | ||
Outside Diameter 420mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 1056 ML/C3 280 mm ID Cylindrical Roller Bearing, 420 mm OD
- SKF 23056 CC/W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 23056 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 24056 CCK30/C3W33 Tapered 1:30 280 mm ID Roller Bearing, 420 mm OD
- SKF 23056 CCK/C3W33 Tapered 1:12 280 mm ID Roller Bearing, 420 mm OD
- NSK 23056CAME4 Round 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23056 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF NU 1036 ML/C3 180 mm ID Roller Bearing, 280 mm OD
