SKF C 2210 TN9 Cylindrical 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 462-454
- Mfr. Part No.:
- C 2210 TN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,760.76
(exc. VAT)
PHP25,492.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,760.76 |
*price indicative
- RS Stock No.:
- 462-454
- Mfr. Part No.:
- C 2210 TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 100kN | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 98kN | |
| Standards/Approvals | RoHS | |
| Series | CARB toroidal roller bearing | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 100kN | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 98kN | ||
Standards/Approvals RoHS | ||
Series CARB toroidal roller bearing | ||
Limiting Speed 9500rpm | ||
- COO (Country of Origin):
- IT
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF C 2214 TN9 Cylindrical 70 mm ID Roller Bearing, 125 mm OD
- SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECM 50 mm ID Cylindrical Roller Bearing, 90 mm OD
