SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 587-168
- Mfr. Part No.:
- NJ 2210 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP123,892.53
(exc. VAT)
PHP138,759.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP123,892.53 | PHP12,389.253 |
*price indicative
- RS Stock No.:
- 587-168
- Mfr. Part No.:
- NJ 2210 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 90kN | |
| Static Load Rating | 88kN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliance | |
| Series | NJ | |
| End Type | Open | |
| Limiting Speed | 9000rpm | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 90kN | ||
Static Load Rating 88kN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliance | ||
Series NJ | ||
End Type Open | ||
Limiting Speed 9000rpm | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 210 ECJ/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP/C3 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
