SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 586-729
- Mfr. Part No.:
- NU 2210 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP27,453.04
(exc. VAT)
PHP30,747.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,453.04 | PHP5,490.608 |
*price indicative
- RS Stock No.:
- 586-729
- Mfr. Part No.:
- NU 2210 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Bearing Material | Steel | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 90kN | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Series | NU | |
| Static Load Rating | 88kN | |
| Number of Rows | 1 | |
| Limiting Speed | 9000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Bearing Material Steel | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 90kN | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Series NU | ||
Static Load Rating 88kN | ||
Number of Rows 1 | ||
Limiting Speed 9000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP/C3 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECM 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
