SKF C 2214 TN9 Cylindrical 70 mm ID Roller Bearing, 125 mm OD

Subtotal (1 unit)*

PHP38,397.03

(exc. VAT)

PHP43,004.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,397.03

*price indicative

RS Stock No.:
461-346
Mfr. Part No.:
C 2214 TN9
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

31mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Static Load Rating

196kN

Internal Clearance

CN

Outside Diameter

125mm

Dynamic Load Rating

186kN

Series

CARB toroidal roller bearing

Limiting Speed

7000rpm

Number of Rows

1

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Zoya


The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.

High radial load carrying capacity

Provide frictionless axial movement

Long bearing system life

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy