SKF 21310 EK/C3 Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 461-110
- Mfr. Part No.:
- 21310 EK/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP18,962.87
(exc. VAT)
PHP21,238.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,962.87 |
*price indicative
- RS Stock No.:
- 461-110
- Mfr. Part No.:
- 21310 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Series | 21310 EK/C3 | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 159kN | |
| Outside Diameter | 110mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 166kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Series 21310 EK/C3 | ||
Limiting Speed 7500rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 159kN | ||
Outside Diameter 110mm | ||
Internal Clearance C3 | ||
Static Load Rating 166kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- GB
Omkar
The SKF Spherical roller bearing is expertly engineered to withstand the most demanding applications, ensuring high load capacity and reliability. This bearing design facilitates self-alignment, accommodating minor shaft misalignments while maintaining optimal performance. Constructed with high-quality materials, it boasts excellent wear resistance and extended operational life. The spherical roller design permits angular deflection, allowing for enhanced performance even under challenging conditions. With its robust construction, this bearing is ideal for applications in various industries, from heavy machinery to automotive components, thereby providing versatility and dependability.
Self-aligning properties minimise the impact of misalignment
Robust construction enhances durability and resistance to wear
Angular deflection capability accommodating operational flexibility
Versatile for use in a variety of industrial applications
Related links
- SKF 21310 EK Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 21320 EK/C3 Tapered 1:12 100 mm ID Roller Bearing, 215 mm OD
- SKF 21313 EK/C3 Tapered 1:12 65 mm ID Roller Bearing, 140 mm OD
- SKF 21317 EK/C3 Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- SKF 22309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 21309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
