SKF 21310 EK Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 460-615
- Mfr. Part No.:
- 21310 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP18,962.87
(exc. VAT)
PHP21,238.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,962.87 |
*price indicative
- RS Stock No.:
- 460-615
- Mfr. Part No.:
- 21310 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 166kN | |
| Limiting Speed | 7500rpm | |
| Series | 21310 EK | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 159kN | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 166kN | ||
Limiting Speed 7500rpm | ||
Series 21310 EK | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 159kN | ||
Outside Diameter 110mm | ||
Rupali
The SKF Bearing is designed to offer exceptional performance and longevity in challenging applications. The innovative construction ensures effective load distribution, minimising the risk of premature failure. Its robust design caters to a variety of installations, providing reliability in demanding environments. With a keen focus on precision engineering, this product contributes to the overall efficiency of machinery, enhancing operational speed and reducing downtime. Furthermore, its seamless integration into existing systems simplifies maintenance processes, allowing for an uninterrupted workflow.
Optimised for high load capacity and durability
Designed for seamless operation in diverse applications
Constructed with advanced materials to resist wear and corrosion
Engineered for easy installation and reduced maintenance
Contributes to energy efficiency in machinery performance
Related links
- SKF 21310 EK/C3 Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF 22210 EK Tapered 1:12 50 mm ID Roller Bearing, 90 mm OD
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VKC3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22216 EK Tapered 1:12 80 mm ID Roller Bearing, 140 mm OD
- SKF NN 3010 KTN/SP Tapered 1:12 50 mm ID Roller Bearing, 80 mm OD
- SKF 21316 EK Tapered 1:12 80 mm ID Roller Bearing, 170 mm OD
