SKF 21317 EK/C3 Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

PHP46,906.37

(exc. VAT)

PHP52,535.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,906.37

*price indicative

RS Stock No.:
460-618
Mfr. Part No.:
21317 EK/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Dynamic Load Rating

331kN

Standards/Approvals

RoHS

Series

21317 EK/C3

Outside Diameter

180mm

Internal Clearance

C3

Static Load Rating

375kN

Number of Rows

2

Limiting Speed

5300rpm

Omkar


The SKF Precision-engineered spherical roller bearing is designed for demanding applications where reliability and performance are paramount. Manufactured with high-quality materials, it ensures optimal support yet accommodates misalignments, making it ideal for sophisticated machinery and heavy-duty operations. The advanced design promotes enhanced operational efficiency and longevity, ensuring that machinery can operate smoothly under varying loads and speeds. With its robust construction, this bearing copes brilliantly in challenging environments, delivering sound performance and resilience.

Engineered for extended service life in demanding conditions

Optimised to reduce friction and enhance energy efficiency

Designed with a spherical design for better alignment capabilities

Facilitates easy installation and maintenance, saving time

Manufactured to withstand high radial and axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy