SKF 21320 EK/C3 Tapered 1:12 100 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

PHP73,537.18

(exc. VAT)

PHP82,361.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,537.18

*price indicative

RS Stock No.:
460-619
Mfr. Part No.:
21320 EK/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

47mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Outside Diameter

215mm

Internal Clearance

CN

Dynamic Load Rating

433kN

Number of Rows

2

Static Load Rating

490kN

Standards/Approvals

RoHS

Limiting Speed

4500rpm

Series

21320 EK

COO (Country of Origin):
MY

Omkar


The SKF Spherical roller bearing is engineered to withstand high radial loads and moderate axial loads in both directions. Its advanced design ensures improved performance and extended service life, making it an essential component for various applications. The bearing’s robust structure is ideal for machinery operating under challenging conditions, where reliability is paramount. This particular model is characterised by its unique internal geometry, which allows for optimal alignment and reduces friction during operation. By choosing this spherical roller bearing, you not only enhance your equipment's efficiency but also contribute to lower maintenance costs in the long run, ensuring that your machinery operates smoothly and reliably.

Designed to accommodate misalignment for enhanced reliability

Features a high load capacity for demanding applications

Reduces friction for improved efficiency and longevity

Robust construction ensures durability in harsh environments

Optimised internal geometry for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy