SNR 22317EKF800 Tapered 1:12 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-822
- Mfr. Part No.:
- 22317EKF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP51,087.43
(exc. VAT)
PHP57,217.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,087.43 |
*price indicative
- RS Stock No.:
- 454-822
- Mfr. Part No.:
- 22317EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 22317EKF800 | |
| Number of Rows | 2 | |
| Static Load Rating | 604kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 599kN | |
| Limiting Speed | 3600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 22317EKF800 | ||
Number of Rows 2 | ||
Static Load Rating 604kN | ||
Internal Clearance C4 | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 599kN | ||
Limiting Speed 3600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for vibratory applications, featuring an innovative one-piece machined cage that maximises performance and longevity. Constructed with precision, it includes lubrication holes on the outer ring to ensure optimal functionality and reduced wear over time. The tapered bore is engineered at a ratio of 1:12, coupled with a special C4 class clearance to provide enhanced axial support and stability. Suitable for demanding operational environments, this bearing can withstand temperatures ranging from -40 °C to 200 °C, demonstrating its versatility. The robust design and construction ensure that it meets the high standards expected from top-tier industrial components, making it a reliable choice for various engineering applications.
Includes a one-piece machined cage for increased durability
Equipped with lubrication holes for easy maintenance
Designed to accommodate high radial loads with superior stability
Operates effectively across a wide temperature range
Special C4 class clearance enhances axial performance
Features tapered bore for improved fit and alignment
Robust construction suitable for heavy-duty applications
Advanced design for reduced vibrations and noise
Related links
- SNR 22317EKF800 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 21317 EK Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- SKF 21317 EK/C3 Tapered 1:12 85 mm ID Roller Bearing, 180 mm OD
- SKF C 2217 K Tapered 1:12 85 mm ID Roller Bearing, 150 mm OD
- SKF NN 3017 KTN9/SP Tapered 1:12 85 mm ID Roller Bearing, 130 mm OD
- SKF 23024 CCK/C3W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
