SNR 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-348
- Mfr. Part No.:
- 24024EAW33
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP48,111.02
(exc. VAT)
PHP53,884.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,111.02 |
*price indicative
- RS Stock No.:
- 454-348
- Mfr. Part No.:
- 24024EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Roller Material | Through Hardened Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 705kN | |
| End Type | Open | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 535kN | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS | |
| Series | 24024EAW33 | |
| Maximum Speed - Oil | 3400rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Roller Material Through Hardened Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 705kN | ||
End Type Open | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 535kN | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS | ||
Series 24024EAW33 | ||
Maximum Speed - Oil 3400rpm | ||
Maximum Speed - Grease 2500rpm | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance and reliability for a range of industrial applications. Designed with a pressed steel cage, this bearing features lubrication holes for enhanced maintenance efficiency, ensuring a longer lifespan. Its robust construction allows it to handle high load capacities, making it ideal for demanding environments. With precise geometrical dimensions, this bearing optimally supports radial and axial loads, engaging smoothly with minimum friction. The product's extensive performance metrics, including dynamic and static load ratings, contribute to its ability to perform at elevated speeds and temperatures. This is a well-crafted solution tailored for those seeking durability and operational excellence in their machinery.
Robust construction ensures high load capacities under challenging conditions
Pressed steel cage design allows for efficient lubrication
Facilitates smooth operation with reduced friction
Optimised for both radial and axial load management
Dynamic and static load ratings enable performance at high speeds
Versatile applicability across various industries and machinery
Related links
- SNR 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24024-BE-XL-C3 Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- FAG 24024-BE-XL Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF 23024-2RS5/VT143B Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SNR 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
