FAG 24024-BE-XL-C3 Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 310-478
- Mfr. Part No.:
- 24024-BE-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP57,617.89
(exc. VAT)
PHP64,532.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP57,617.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-478
- Mfr. Part No.:
- 24024-BE-XL-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Static Load Rating | 690000N | |
| Bearing Material | Steel | |
| Series | 240..-BE-XL | |
| Limiting Speed | 3450rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 450000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Static Load Rating 690000N | ||
Bearing Material Steel | ||
Series 240..-BE-XL | ||
Limiting Speed 3450rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 450000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler 240..-BE-XL Series Roller Bearing, 120mm Inside Diameter, 60mm race width - 24024-BE-XL-C3
Features and Benefits:
• 690,000N static load capacity for substantial stationary support
• C3 internal clearance to accommodate thermal expansion
• Carbon-steel cage providing structural component retention
• Limiting speed 3,450 rev/min enabling sustained rotational duty
Applications
• Ideal for large electric motor bearing arrangements
• Used with industrial rollers in material-handling systems
• Can be used for shaft support in mining equipment
• Appropriate for turbine auxiliary machinery bearing seats
What bore configuration does it require for mounting?
How does the two-row arrangement affect load distribution?
Which material is used for the rolling elements and rings?
What cage material is specified and why is it used?
What internal clearance class is provided and what does it allow?
Related links
- FAG 24024-BE-XL Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- FAG 24122-BE-XL-C3 Cylindrical 110 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF N 324 ECP/C3 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 23052-BE-XL-C3 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF 23024-2RS5/VT143B Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
