RS Better World

FAG 24024-BE-XL Cylindrical 120 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

PHP57,617.89

(exc. VAT)

PHP64,532.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,617.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-614
Mfr. Part No.:
24024-BE-XL
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

120mm

Race Width

60mm

Bore Type

Cylindrical

Cage Material

Carbon Steel

Dynamic Load Rating

450000N

Static Load Rating

690000N

Standards/Approvals

RoHS

Number of Rows

2

Internal Clearance

CN

Outside Diameter

180mm

Limiting Speed

3450rpm

Series

240..-BE-XL

Bearing Material

Steel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing is engineered for high performance and efficiency in demanding applications. With a symmetric design featuring a rib washer, it excels in supporting both radial and axial loads, ensuring stability even in fluctuating conditions. The unique design, characterised by a lose centre lip ring and normal internal clearance, guarantees longevity and reliability. Incorporated with a robust metal cage, this product not only facilitates smooth operation but also enhances load distribution.

High quality materials utilised to prolong service life and performance

Suitable for grease or oil lubrication allowing flexibility in maintenance

Robust design minimizes risks of wear under heavy dynamic loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy