SNR 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 705-387
- Mfr. Part No.:
- 24124EAW33C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP60,900.17
(exc. VAT)
PHP68,208.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,900.17 |
*price indicative
- RS Stock No.:
- 705-387
- Mfr. Part No.:
- 24124EAW33C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 80mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 2600rpm | |
| Series | 24124 | |
| End Type | Open | |
| Dynamic Load Rating | 729kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 944kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 80mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 2600rpm | ||
Series 24124 | ||
End Type Open | ||
Dynamic Load Rating 729kN | ||
Outside Diameter 200mm | ||
Static Load Rating 944kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to provide robust support and smooth operation in a variety of applications. With its central rib on the inner ring and a pressed steel cage, it offers enhanced stability for heavy loads. This bearing is designed to withstand dynamic and static loads, making it Ideal for machinery exposed to varying operational conditions. Its meticulously crafted features, including lubrication holes and a precise groove, ensure reliability and longevity, while the carefully calculated radial clearance enhances performance efficiency.
Built with a central rib on the inner ring for improved load handling capabilities
Pressed steel cage design for enhanced durability in demanding environments
Incorporates lubrication holes facilitating effective maintenance and reducing wear
Offers a dynamic load rating of 729000000 mN suitable for high performance applications
Static load rating reaches 944000000 mN ensuring reliability under heavy loads
Features multiple lubrication holes assisting in optimal lubrication flow to prolong service life
Designed with a radial clearance class of C3 accommodating thermal expansion for better performance
Capable of operating across a temperature range of 233.15 °K to 473.15 °K making it versatile for various applications
Related links
- SNR 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29324E Cylindrical 120 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23124EAW33 120 mm ID Spherical Roller Bearing, 200 mm OD
