FAG 32915 Taper Roller 75 mm ID Tapered Roller Bearing, 105 mm OD
- RS Stock No.:
- 312-639
- Mfr. Part No.:
- 32915
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP8,082.39
(exc. VAT)
PHP9,052.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,082.39 |
*price indicative
- RS Stock No.:
- 312-639
- Mfr. Part No.:
- 32915
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Steel | |
| Limiting Speed | 6600rpm | |
| Number of Rows | 1 | |
| Cone Width | 20mm | |
| Bearing Material | Steel | |
| Outside Diameter | 105mm | |
| Bearing Dynamic Load Rating | 74000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Static Load Rating | 124000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Steel | ||
Limiting Speed 6600rpm | ||
Number of Rows 1 | ||
Cone Width 20mm | ||
Bearing Material Steel | ||
Outside Diameter 105mm | ||
Bearing Dynamic Load Rating 74000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Static Load Rating 124000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- HU
The FAG Tapered Roller Bearing is expertly designed for high-performance applications, delivering exceptional reliability and efficiency. With its robust construction and high-quality materials, it ensures optimal performance even under significant loads. The bearing features a separable design, making it easy to assemble and adjust. Its precise manufacturing to DIN standards guarantees accuracy in dimensions, catering to various industrial requirements.
Manufactured to DIN ISO standards to ensure compatibility and reliability
Optimised for efficient performance providing longevity in operational life
Lightweight design minimizes the overall weight of machinery without compromising strength
Related links
- FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 33108 Taper Roller 40 mm ID Tapered Roller Bearing, 75 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
