FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- RS Stock No.:
- 310-497
- Mfr. Part No.:
- 32315-B
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP35,455.80
(exc. VAT)
PHP39,710.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,455.80 |
*price indicative
- RS Stock No.:
- 310-497
- Mfr. Part No.:
- 32315-B
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Cage Material | Standard Sheet Steel | |
| Number of Rows | 1 | |
| Cone Width | 58mm | |
| Bearing Material | Steel | |
| Static Load Rating | 470000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 330000N | |
| Outside Diameter | 160mm | |
| Limiting Speed | 4350rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Cage Material Standard Sheet Steel | ||
Number of Rows 1 | ||
Cone Width 58mm | ||
Bearing Material Steel | ||
Static Load Rating 470000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 330000N | ||
Outside Diameter 160mm | ||
Limiting Speed 4350rpm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is designed for robust performance in demanding applications. With its separable construction, this product allows for easy installation and maintenance. Engineered to meet the precise specifications outlined in DIN ISO 355 and DIN 720, it delivers reliable load handling and exceptional durability. The bearing's internal design features an increased contact angle, which enhances load distribution and overall performance.
Offers a wide temperature range for versatile application use
Fatigue load limit is designed for demanding operational environments
Standard lubrication methods adapt to various operational needs
Related links
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 30315-A Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- FAG 32915 Taper Roller 75 mm ID Tapered Roller Bearing, 105 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
