FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD

Subtotal (1 unit)*

PHP23,617.64

(exc. VAT)

PHP26,451.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,617.64

*price indicative

RS Stock No.:
312-633
Mfr. Part No.:
32315-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

75mm

Cage Material

Steel

Static Load Rating

475000N

Number of Rows

1

Bearing Material

Steel

Cone Width

58mm

Outside Diameter

160mm

Bearing Dynamic Load Rating

360000N

Limiting Speed

4450rpm

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Type

Taper Roller

COO (Country of Origin):
AT
The FAG Tapered Roller Bearing is designed with precision engineering to meet the diverse demands of modern machinery. The product’s unique construction ensures exceptional performance and reliability in various applications. With its separable design, it simplifies installation and maintenance while providing a robust load-bearing capacity. Crafted from high-quality materials, this bearing excels in durability, making it suitable for both industrial and automotive uses.

Standard heat treatment enhances material toughness ensuring long term use

Suitable for grease and oil lubrication offering flexibility in maintenance options

Lightweight design aids in reducing system inertia for improved performance

Compatible with various housing designs making it adaptable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy