SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 461-712
- Mfr. Part No.:
- 33215
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP16,277.77
(exc. VAT)
PHP18,231.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,277.77 |
*price indicative
- RS Stock No.:
- 461-712
- Mfr. Part No.:
- 33215
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cone Width | 41mm | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Bearing Dynamic Load Rating | 255kN | |
| Static Load Rating | 300kN | |
| Cup Width | 31mm | |
| Number of Rows | 1 | |
| Outside Diameter | 130mm | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cone Width 41mm | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Bearing Dynamic Load Rating 255kN | ||
Static Load Rating 300kN | ||
Cup Width 31mm | ||
Number of Rows 1 | ||
Outside Diameter 130mm | ||
Limiting Speed 4800rpm | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- DE
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 30215 Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- SNR 30215A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 32215-A Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
