Vimark, Latching 2 Way Wall Switch Wall

N

Subtotal (1 unit)*

PHP781.89

(exc. VAT)

PHP875.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP781.89

*price indicative

RS Stock No.:
939-949
Mfr. Part No.:
VM1204
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Wall Switch

Switch Operation

Latching

Housing Material

Thermosetting Resin

Switch Contact Current

10A

Illuminated

No

Series

VM1

Actuator Colour

Grey

Mount Type

Wall

Terminal Type

Screw

IP Rating

IP20

Contact AC Voltage

250V ac

Actuator Style

Rocker

Switch Configuration

2 Way

Standards/Approvals

EN

COO (Country of Origin):
CN
The Vimark plate switches offer robust construction and a stylish finish, Ideal for enhancing any electrical installation. Specifically designed to withstand impact, this range ensures durability while maintaining an appealing appearance.

Durable and tough finish with protective coating

Supplied complete with surface mounting box with knockouts

Captive and backed out terminals for easy installation

Clearly embossed markings on terminals

Requires only one size 4mm screwdriver

X-rated for switching inductive or fluorescent loads with de-rating

Large lead-ins on terminals

25-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy