Vimark, Latching 2 Way Wall Switch Wall

N

Subtotal (1 unit)*

PHP1,072.33

(exc. VAT)

PHP1,201.01

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,072.33

*price indicative

RS Stock No.:
939-940
Mfr. Part No.:
VP1300N
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Wall Switch

Switch Operation

Latching

Housing Material

Thermosetting Resin

Illuminated

No

Actuator Colour

White

Series

VP1

Terminal Type

Screw

Mount Type

Wall

IP Rating

IP20

Actuator Style

Rocker

Contact AC Voltage

250V ac

Switch Configuration

2 Way

Standards/Approvals

EN

COO (Country of Origin):
CN
The Vimark uniquely shaped range provides easy installation with bold Terminal markings for clear identification. Its contemporary design ensures a modern aesthetic while maintaining functionality.

Contemporary designed profile enhances Visual appeal

Concave rockers with neon illumination enhance visibility

Single size 4mm screwdriver simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy