Vimark, Latching 2 Way Wall Switch Wall

N

Subtotal (1 unit)*

PHP479.46

(exc. VAT)

PHP537.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP479.46

*price indicative

RS Stock No.:
939-935
Mfr. Part No.:
VP1246
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Wall Switch

Switch Operation

Latching

Housing Material

Thermosetting Resin

Illuminated

No

Series

VP1

Actuator Colour

White

Mount Type

Wall

Terminal Type

Screw

IP Rating

IP20

Contact AC Voltage

250V ac

Actuator Style

Rocker

Switch Configuration

2 Way

Standards/Approvals

EN

COO (Country of Origin):
CN
The Vimark intermediate switch designed for controlling lighting and various electrical loads, offering seamless integration into your home or commercial environment with its contemporary design and robust features.

Contemporary designed profile for aesthetic appeal

Only one size screwdriver required for installation

Clear bold Terminal markings and large lead-ins for easy wiring

Terminals accommodate a range of cable sizes up to 4mm²

Completely safe with no user serviceable parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy