Vimark, Latching 2 Way Wall Switch Wall
- RS Stock No.:
- 873-895
- Mfr. Part No.:
- VM1203
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-895
- Mfr. Part No.:
- VM1203
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Wall Switch | |
| Switch Operation | Latching | |
| Housing Material | Thermosetting Resin | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Series | VM1 | |
| Actuator Colour | Grey | |
| Terminal Type | Screw | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Wall Switch | ||
Switch Operation Latching | ||
Housing Material Thermosetting Resin | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Series VM1 | ||
Actuator Colour Grey | ||
Terminal Type Screw | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 2 Way | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Vimark plate switch offers a robust solution for controlling lighting with ease. Its Durable design ensures longevity while maintaining an attractive finish suitable for various environments.
Durable and tough finish with a protective coating
Supplied complete with a surface mounting box featuring knockouts
Captive and backed out terminals simplify installation
Related links
- Vimark, Latching 2 Way Wall Switch Wall
- Vimark, Latching Wall Switch Wall
- Amphenol Limited Olive Drab Cadmium Plated Straight 2 Way Wall Mount Receptacle Female Gold, Male
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Amphenol Air LB Copper Alloy Straight 2 Way Wall Circular Connector Female SilverShell Size 16,
- Amphenol Limited Brass Straight 2 Way Wall Mount MIL Spec Circular Connector Female OliveShell
