C & K DPDT, On-None-On On-None-On Rocker Switch Snap-in
- RS Stock No.:
- 680-253
- Mfr. Part No.:
- D601J12S215QF
- Manufacturer:
- C & K
Subtotal (1 pack of 40 units)*
PHP25,618.18
(exc. VAT)
PHP28,692.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,618.18 | PHP640.455 |
*price indicative
- RS Stock No.:
- 680-253
- Mfr. Part No.:
- D601J12S215QF
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-None-On | |
| Housing Material | 66 Nylon | |
| Switch Contact Current | 5A | |
| Illuminated | No | |
| Series | D | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Mount Type | Snap-in | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-None-On | ||
Housing Material 66 Nylon | ||
Switch Contact Current 5A | ||
Illuminated No | ||
Series D | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Mount Type Snap-in | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-None-On | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CO
The C & K Miniature Snap-in Power Rocker Switch combines Advanced functionality with robust design, making it Ideal for various applications. This versatile switch is engineered for optimal performance in small appliances, computers, and medical instrumentation. Boasting a contact rating of 10 AMPS at 125 V AC and 5 AMPS at 250 V AC, it ensures reliable operation across different environments. With an operating temperature range from -30 to +65 degree C, this switch offers flexibility and durability, catering to the dynamic needs of modern electronic applications.
RoHS compliant ensuring environmental responsibility
Designed for an electrical life of 10000 make and break cycles at full load
Constructed with Durable materials for long lasting performance
Related links
- C & K SPDT, On-None-On SPDT Rocker Switch Snap-in
- C & K SPST, On-Off On-Off Rocker Switch Snap-in
- C & K DPDT, On-On On-(On) Rocker Switch Panel
- C & K DPDT, On-On DPDT Rocker Switch
- Aratas DPST, On-Off On-Off Rocker Switch Snap-in
- Bulgin, Off-On Rocker Switch Snap-in
- Bulgin Illuminated, Maintained On-Off Rocker Switch Snap-in
- Wurth Elektronik SPST, On-Off Rocker Switch Snap-in
