Bulgin, On-Off Rocker Switch Snap-in
- RS Stock No.:
- 473-890
- Mfr. Part No.:
- H8550VBBB-B
- Manufacturer:
- Bulgin
Subtotal (1 pack of 40 units)*
PHP26,797.19
(exc. VAT)
PHP30,012.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,797.19 | PHP669.93 |
*price indicative
- RS Stock No.:
- 473-890
- Mfr. Part No.:
- H8550VBBB-B
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Polyester | |
| Panel Cutout Size | 12.9 mm | |
| Switch Contact Current | 18A | |
| Illuminated | No | |
| Series | EXPlora | |
| Terminal Type | Screw | |
| Mount Type | Snap-in | |
| IP Rating | IP68 | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Polyester | ||
Panel Cutout Size 12.9 mm | ||
Switch Contact Current 18A | ||
Illuminated No | ||
Series EXPlora | ||
Terminal Type Screw | ||
Mount Type Snap-in | ||
IP Rating IP68 | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin Flex Cable Connectors embody a robust solution for harnessing power in hazardous environments. Designed with a unique locking mechanism and coupled with a reliable sealing system, this connector is ready to withstand the rigours of demanding applications. With its IP68 rating, it ensures protection against dust and water ingress, making it perfect for outdoor and industrial settings. Its versatile cable acceptance range accommodates various cable sizes, ensuring compatibility across multiple configurations. The product's thoughtful design not only simplifies installation but also enhances safety, allowing for quick connections without compromising performance. Whether you're working in power distribution or telecommunications, this connector delivers the efficiency and durability you need for effective connectivity.
Offers a versatile cable entry range from 7mm to 22mm
Provides water and dustproof protection when mated with the appropriate connectors
Features a positive fast-acting locking ring for secure fittings
Available with multiple contact configurations to suit diverse needs
Constructed from robust polyester material for enhanced durability
Designed to maintain an IP68 rating even in unmated conditions
Facilitates easy installation through screw Terminal connectivity
Ideal for use in environmentally challenging settings and hazardous areas
Related links
- Bulgin Illuminated, Maintained On-Off Rocker Switch Snap-in
- C & K SPDT, On-None-On SPDT Rocker Switch Snap-in
- C & K SPST, On-Off On-Off Rocker Switch Snap-in
- C & K DPDT, On-None-On On-None-On Rocker Switch Snap-in
- Aratas DPST, On-Off On-Off Rocker Switch Snap-in
- Wurth Elektronik SPST, On-Off Rocker Switch Snap-in
- Aratas DPST, On-Off Miniature Rocker Switch Snap
- Arcolectric (Bulgin) Ltd Rocker Switch Cover for use with Various Arcolectric Rocker Switches
