C & K SPDT, On-None-On SPDT Rocker Switch Snap-in
- RS Stock No.:
- 685-357
- Mfr. Part No.:
- D501J12S2APQA
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-357
- Mfr. Part No.:
- D501J12S2APQA
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-None-On | |
| Legend | NO | |
| Housing Material | 6/6 Nylon GF, Nylon | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Series | D Series | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect Terminal | |
| Mount Type | Snap-in | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | UL | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-None-On | ||
Legend NO | ||
Housing Material 6/6 Nylon GF, Nylon | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Series D Series | ||
Actuator Colour Black | ||
Terminal Type Quick Connect Terminal | ||
Mount Type Snap-in | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals UL | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- CN
The C & K Miniature Snap-in Power Rocker Switch is designed for seamless user interaction in small appliance applications. This versatile switch features a Single Pole Double Throw (SPDT) configuration, facilitating both momentary and maintained actions. Engineered for reliability, it handles electrical loads efficiently, with a robust construction that ensures continuous operation over an extensive lifecycle. The sleek matte finish and Compact design integrate effortlessly into various devices, making it an optimal choice for devices needing dependable on/off control.
RoHS compliant ensuring it meets environmentally safe standards
High contact rating of 10 AMPS at 125 VAC for robust performance
Articulated with quick connect and PC mount options for easy installations
Built to ensure an operational life of 10000 make and break cycles at full load
Insulation resistance of 10 ohm minimum guarantees reliable performance
Dielectric strength of 1000 Vrms min providing added safety
Related links
- C & K SPST, On-Off On-Off Rocker Switch Snap-in
- C & K DPDT, On-None-On On-None-On Rocker Switch Snap-in
- C & K SPDT, On-None-On SPDT Rocker Switch Through Hole
- C & K SPDT, On-Off-On On-Off-On Rocker Switch Panel
- Wurth Elektronik SPST, On-Off Rocker Switch Snap-in
- Aratas DPST, On-Off On-Off Rocker Switch Snap-in
- Bulgin Illuminated, Maintained On-Off Rocker Switch Snap-in
- C & K SPDT, On-On On-(On) Rocker Switch Panel
