C & K SPDT, On-None-On SPDT Rocker Switch Through Hole

Subtotal (1 pack of 40 units)*

PHP29,836.14

(exc. VAT)

PHP33,416.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,836.14PHP745.904

*price indicative

RS Stock No.:
678-269
Mfr. Part No.:
D501J12S2AHQA
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPDT

Product Type

Rocker Switch

Switch Operation

On-None-On

Housing Material

66 Nylon

Switch Contact Current

5A

Illuminated

No

Series

D

Actuator Colour

Black

Terminal Type

Through Hole

Mount Type

Through Hole

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Actuator Style

Rectangular

Maximum Operating Temperature

65°C

Switch Configuration

SPDT

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The C & K Miniature snap-in power rocker switch is designed for dependable and efficient electrical control in various applications. This switch facilitates both momentary and maintained operations, catering to a wide range of devices including small appliances and medical instrumentation. With a robust construction featuring Durable nylon housing, it ensures long-lasting performance while meeting compliance standards. Its versatile design and simple installation make it an Ideal choice for users seeking reliability and ease of use, whether in consumer electronics or professional equipment.

Compact design fits easily into various electrical applications

RoHS compliant materials ensure environmental safety

High durability with an electrical life of 10000 make and break cycles

Dielectric strength of 1000 Vrms minimum enhances safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy