C & K DPDT, On-On DPDT Rocker Switch
- RS Stock No.:
- 686-618
- Mfr. Part No.:
- CA21J12207PQ
- Manufacturer:
- C & K
Subtotal (1 pack of 20 units)*
PHP26,932.77
(exc. VAT)
PHP30,164.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,932.77 | PHP1,346.639 |
*price indicative
- RS Stock No.:
- 686-618
- Mfr. Part No.:
- CA21J12207PQ
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-On | |
| Legend | NO | |
| Housing Material | Black, Nylon | |
| Switch Contact Current | 15A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | CA Series | |
| Terminal Type | Quick Connect Terminal | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-On | ||
Legend NO | ||
Housing Material Black, Nylon | ||
Switch Contact Current 15A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series CA Series | ||
Terminal Type Quick Connect Terminal | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- CN
The C & K Power Rocker Switches are expertly designed to provide reliable switching capabilities for a variety of applications. With a 15 AMP rating at 125 V AC, these switches are Ideal for demanding needs in household appliances and larger electronic devices. The product features a Durable housing MADE from black 6/6 nylon, ensuring longevity in performance while remaining RoHS compliant. The switch operates within a temperature range of -30ºC to +65ºC, making it suitable for diverse environments.
Positive detent feature for enhanced user experience
RoHS compliant aligning with modern environmental standards
Glossy finish on actuators provides an appealing aesthetic
Designed for quick and easy installation with quick connect terminals
Electrical life of 10000 make and break cycles at full load
Versatile applications ranging from hair dryers to HVAC systems
Related links
- C & K DPDT, (On)-On On-(On) Rocker Switch Panel
- C & K DPDT, On-None-On On-None-On Rocker Switch Snap-in
- RS PRO DPDT, (On)-Off-(On) DPDT Rocker Switch Panel
- C & K Illuminated SPST, On-Off SPST Rocker Switch
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- Nidec Components DPDT, On-Off Rocker Switch
- C & K Panel Slide Switch DPDT 12A Nylon
- C & K Panel Slide Switch DPDT Latching 6A Nylon
