Eaton, Push-On 2 Way Rocker Switch Surface
- RS Stock No.:
- 244-747
- Mfr. Part No.:
- 147617 CWIZ-02/21
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP537.55
(exc. VAT)
PHP602.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP537.55 |
*price indicative
- RS Stock No.:
- 244-747
- Mfr. Part No.:
- 147617 CWIZ-02/21
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Symbol Arrows | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | White | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Symbol Arrows | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour White | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 2 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton sleek, modern wireless switch is designed for convenience and functionality, seamlessly integrating into your home or office automation system. The Eaton Moeller series xComfort rocker offers innovative control for various applications, particularly for managing Venetian blinds. With a chic white finish that complements any décor, it provides a perfect blend of style and practicality. Easy to install and operate, this two-way rocker switch simplifies your everyday tasks, allowing you to adjust your blinds with ease and precision. The thermoplastic construction ensures durability, making it an ideal choice for both residential and commercial environments. Experience a new level of comfort and control with this feature-rich solution that epitomizes modern living.
Designed for wireless operation, offering maximum flexibility
Matt surface finishing enhances aesthetic appeal and functionality
Halogen-free materials ensure safety and environmental compliance
Compact dimensions allow for seamless integration into various spaces
Symbol 'arrows' provides clear usage instructions for users
Engage (snap) fastening type allows for quick and secure installation
Offers IP20 degree of protection, suitable for indoor use
Two-part rocker design enhances user interaction and control
Compatible with a broad range of home automation systems
Constructed from high-quality thermoplastic for robust performance
Related links
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
