Eaton, Push-On 4 Way Rocker Switch Surface
- RS Stock No.:
- 244-182
- Mfr. Part No.:
- 147621 CWIZ-04/21
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP817.48
(exc. VAT)
PHP915.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP817.48 |
*price indicative
- RS Stock No.:
- 244-182
- Mfr. Part No.:
- 147621 CWIZ-04/21
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Symbol Arrows | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | White | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 4 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Symbol Arrows | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour White | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 4 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton wireless rocker switch from The Eaton Moeller series xComfort redefines the convenience and style of home automation. Engineered with a focus on modern aesthetics and functional reliability, it integrates seamlessly into any interior. With a pure white finish and a sleek design, the switch serves not just as a functional element, but as a stylish accessory for your living space. Its versatile 4-way capability makes it an essential component for controlling Venetian blinds effortlessly, allowing for adjustable light and privacy at the touch of a button. Crafted from high-quality thermoplastic, this product ensures durability and longevity, making it a smart investment for any contemporary home.
Halogen-free design contributes to a sustainable environment
Compact dimensions facilitate easy integration into existing setups
The matt surface finishing adds a touch of modern elegance
Lightweight construction promotes effortless installation
Flexible utilisation specifically designed for Venetian blind control
IP20 rated for general indoor use, ensuring adequate protection
Snap engagement fastening type simplifies the installation process
Includes intuitive symbol indications for user-friendly operation
Thermoplastic material enhances durability against daily wear and tear
Minimalistic colour palette complements various décor styles
Related links
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
