Eaton, Push-On 2 Way Rocker Switch Surface
- RS Stock No.:
- 243-299
- Mfr. Part No.:
- 147593 CWIZ-02/11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP537.55
(exc. VAT)
PHP602.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP537.55 |
*price indicative
- RS Stock No.:
- 243-299
- Mfr. Part No.:
- 147593 CWIZ-02/11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Characters 0 and 1 | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Pure White | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Characters 0 and 1 | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Pure White | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 2 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rocker switch from The Eaton Moeller series xComfort represents an elegant and functional solution for enhancing your homes smart control capabilities. Designed with versatility in mind, it seamlessly integrates into various settings, offering a modern touch without compromising on durability. The pure white finish and sleek matte surface elevate its aesthetic appeal, making it suitable for both contemporary and traditional interiors. With its innovative wireless functionality, this product promises easy installation and intuitive operation, allowing users to manage lighting and appliances effortlessly. Equipped with multiple features and backed by compliant materials, this rocker switch stands out as a reliable choice for those seeking efficiency and style in their living spaces.
Halogen-free construction ensures a safer environment
Two-part rocker design allows for flexible installation
Engage (snap) fastening type enables quick and secure mounting
IK00 degree of protection ensures basic impact resistance
IP20 rated for protection against solid objects, enhancing durability
Thermoplastic material guarantees longevity and reliability
Matt surface finishing adds a touch of modern elegance to any room
Used effectively with a universal pushbutton for versatile control
Characters 0 and 1 imprint for easy identification
Related links
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
