Schneider Electric VRKP1S0RNC00000 Spare Part Delta Robot, For Use With Lexium SH3 Motor
- RS Stock No.:
- 759-429
- Mfr. Part No.:
- VRKP1S0RNC00000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,559,260.64
(exc. VAT)
PHP3,986,371.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,559,260.64 |
*price indicative
- RS Stock No.:
- 759-429
- Mfr. Part No.:
- VRKP1S0RNC00000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Delta Robot | |
| For Use With | Lexium SH3 Motor | |
| Accessory Type | Spare Part | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Delta Robot | ||
For Use With Lexium SH3 Motor | ||
Accessory Type Spare Part | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- DE
The Schneider Electric Compact automation solution is a state-of-the-art product designed for precision robotics applications, with a versatility that accommodates various operational positions.
Features three axes for enhanced motion capabilities
Supports a permissible load of up to 10 kg
Offers a working envelope of 0-600 mm
Delivers repeat accuracy of 0.05 mm for precise operations
Achieves maximum actuation speeds of 6 m/s
Compatible with Lexium SH3 motor for optimal performance
Designed for use in normal environmental conditions
Related links
- Schneider Electric VRKPXYYYYY00040 Spare Part Plain Bearing, For Use With Delta robot P6 Extended
- Schneider Electric VRKP4YYYYY00012 Spare Part Sliding Clamp, For Use With Delta robot P6 Extended
- Schneider Electric VRKPXYYYYY00044 Spare Part Universal Joint, For Use With Delta robot P6 Extended
- Niryo 10001534 Pump Vacuum Pump, For Use With Robot
- Staubli – Fluid Connectors K85750010 Industrial Accessory Robot Component, For Use With Storage Systems
- Staubli – Fluid Connectors K85750024 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85750027 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85750016 Industrial Accessory Robot Component, For Use With Storage Systems
