Schneider Electric VRKP4YYYYY00012 Spare Part Sliding Clamp, For Use With Delta robot P6 Extended
- RS Stock No.:
- 758-938
- Mfr. Part No.:
- VRKP4YYYYY00012
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,463.84
(exc. VAT)
PHP6,119.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,463.84 |
*price indicative
- RS Stock No.:
- 758-938
- Mfr. Part No.:
- VRKP4YYYYY00012
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sliding Clamp | |
| For Use With | Delta robot P6 Extended | |
| Accessory Type | Spare Part | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sliding Clamp | ||
For Use With Delta robot P6 Extended | ||
Accessory Type Spare Part | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Schneider Electric Sliding film provides efficient movement solutions within various robotic frameworks. Designed for compatibility with a range of Delta robots, it ensures optimal performance and reliability in your automated applications.
Compatible with Delta robot models P0 to P6, including extended versions
Kit comprises three 20 mm and nine 16 mm sliding films for versatile application
Lightweight at 560.0 g, enhancing ease of use and installation
Related links
- Schneider Electric VRKPXYYYYY00040 Spare Part Plain Bearing, For Use With Delta robot P6 Extended
- Schneider Electric VRKPXYYYYY00044 Spare Part Universal Joint, For Use With Delta robot P6 Extended
- Schneider Electric VRKP1S0RNC00000 Spare Part Delta Robot, For Use With Lexium SH3 Motor
- Niryo 10001534 Pump Vacuum Pump, For Use With Robot
- Staubli – Fluid Connectors K85750010 Industrial Accessory Robot Component, For Use With Storage Systems
- Staubli – Fluid Connectors K85750024 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85750027 Stand Robot Component, For Use With Rail Adapter
- Staubli – Fluid Connectors K85750016 Industrial Accessory Robot Component, For Use With Storage Systems
