Ruland MCLX-50-50-SS Rigid Shaft Coupling, 85 mm OD, 303 Stainless Steel, 675 Nm
- RS Stock No.:
- 613-962
- Mfr. Part No.:
- MCLX-50-50-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP85,677.63
(exc. VAT)
PHP95,958.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,677.63 |
*price indicative
- RS Stock No.:
- 613-962
- Mfr. Part No.:
- MCLX-50-50-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 124mm | |
| Bore Size A | 50mm | |
| Bore Size B | 50mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 675Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 124mm | ||
Bore Size A 50mm | ||
Bore Size B 50mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 675Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Proprietary Nypatch anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Offers a lightweight construction that simplifies installation
Utilises stainless steel for improved corrosion resistance
Designed to reduce backlash enhancing precision in applications
Supports various shaft sizes providing versatile compatibility
Facilitates easy assembly and disassembly for maintenance needs
Engineered to withstand challenging working conditions
Related links
- Ruland MSPX-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- Ruland MSPC-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- Ruland MCLC-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- Ruland MSCC-50-50-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-50-50-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
