Ruland MCLC-50-50-SS Rigid Shaft Coupling, 85 mm OD, 303 Stainless Steel, 675 Nm

Subtotal (1 unit)*

PHP102,004.46

(exc. VAT)

PHP114,245.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP102,004.46

*price indicative

RS Stock No.:
614-219
Mfr. Part No.:
MCLC-50-50-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Bore Size A

50mm

Length

124mm

Maximum Speed

4000rpm

Bore Size B

50mm

Material

303 Stainless Steel

Style

Clamp

Keyway

Yes

Torque Rating

675Nm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Bore Type

Precision Honed

COO (Country of Origin):
US
The Ruland Rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Proprietary Nypatch anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Manufactured with high grade materials for enhanced longevity

Designed to minimise operational noise and vibration

Offers exceptional torque transmission ensuring reliable performance

Lightweight construction facilitates easier installation and handling

Compatible with a wide range of applications for maximum flexibility

Resistant to wear and tear ensuring consistent functionality

Precision machining allows for accurate alignment in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy